Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.950 |
10+ | CHF 53.150 |
25+ | CHF 52.090 |
100+ | CHF 51.020 |
Product Information
Product Overview
HMC963LC4 is a self-biased GaAs MMIC low noise amplifier. This amplifier operates between 6GHz and 26.5GHz, providing 2.5dB noise figure, and output IP3 of +18dBm, while requiring only 45mA from a +3.5V supply. The P1dB output power of +10dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. It also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios and VSAT applications. It is used in application such as point-to-point radios, point-to-multi-point radios, military & space, test instrumentation etc.
- Gain is 22dB typ at (TA = +25°C)
- Gain variation over temperature is 0.03dB/°C typ at (TA = +25°C)
- Input return loss is 10dB typ at (TA = +25°C)
- Output return loss is 10dB typ at (TA = +25°C)
- Saturated output power (Psat) is 12dBm typ at (TA = +25°C)
- Output third order intercept (IP3) is 18dBm typ at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-LCC-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
22dB
LCC-EP
-
-40°C
-
MSL 3 - 168 hours
26.5GHz
2.5dB
24Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate