Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.960 |
10+ | CHF 180.530 |
Product Information
Product Overview
HMC907APM5E is a GaAs MMIC pHEMT distributed power amplifier which operates between 0.2GHz and 22GHz. This self-biased power amplifier provides 14dB of gain, +40dBm output IP3 and +28dBm of output power at 1dB gain compression while requiring only 350mA from a +10V supply. Gain flatness is excellent at ±0.7dB from 0.2GHz to 22GHz making the device ideal for EW, ECM, radar and test equipment applications. It is widely used in applications such as test instrumentation, military & space etc.
- Gain flatness is ±0.7dB typical at (0.2GHz to 10GHz, TA = +25°C)
- Gain variation over temperature is 0.01dB/°C typ at (0.2GHz to 10GHz, TA = +25°C)
- Input return loss is 15dB typ at (0.2GHz to 10GHz, TA = +25°C)
- Output return loss is 14dB typ at (0.2GHz to 10GHz, TA = +25°C)
- Saturated output power (Psat) is 29dBm typ at (0.2GHz to 10GHz, TA = +25°C)
- Noise figure is 6dB typ at (0.2GHz to 10GHz, TA = +25°C)
- Quiescent current is 350mA typ at (0.2GHz to 10GHz, TA = +25°C)
- Supply voltage is 10V typ at (0.2GHz to 10GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead LFCSP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
14dB
LFCSP-EP
8V
-40°C
-
MSL 3 - 168 hours
22GHz
6dB
32Pins
11V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate