Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.310 |
| 10+ | CHF 43.250 |
| 25+ | CHF 41.140 |
| 500+ | CHF 40.310 |
Product Information
Product Overview
HMC903LP3E is a self biased, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic (pHEMT), low noise amplifier (LNA) with an option bias control for IDQ reduction. This device features an input and an output that are dc blocked and internally matched to 50 ohm, making it ideal for high capacity microwave radios and video satellite (VSAT) applications. It is used in application such as point to point radios, point to multipoint radios, military and space, test instrumentation etc.
- Low noise figure is 1.7dB typical at (6GHz to 16GHz)
- High gain is 18.5dB typical at (6GHz to 16GHz)
- Output power for 1dB compression (P1dB) is 14.5dBm typical at 6GHz to 16GHz
- Single-supply voltage is 3.5V typical at (80mA)
- Output third-order intercept (IP3) is 25dBm typical
- Self biased with optional bias control for IDQ reduction
- Supply current is 60mA typical at (6GHz to 16GHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
18.5dB
LFCSP-EP
-
-40°C
-
MSL 1 - Unlimited
17GHz
2.2dB
16Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate