Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.200 |
10+ | CHF 58.300 |
25+ | CHF 57.130 |
500+ | CHF 55.970 |
Product Information
Product Overview
HMC8412 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier. It also features inputs and outputs that are internally matched to 50 ohm, making the device ideal for surface-mount technology (SMT)-based, high capacity microwave radio applications. Typical applications are test instrumentation, telecommunications, military radar and communication, electronic warfare, aerospace.
- Single positive supply (self biased)
- Frequency range from 0.4 to 3GHz (VDD=5V, supply current (IDQ)=60mA, RBIAS=1.47Kohm and TA=25°C)
- Gain is 15.5dB typ (VDD=5V, supply current (IDQ)=60mA, RBIAS=1.47Kohm and TA=25°C)
- Gain variation over temperature is 0.010dB/°C typ (VDD=5V, supply current (IDQ)=60mA, TA=25°C)
- Power added efficiency (PAE) is 28% typ (measured at PSAT)
- Supply current IDQ is 60mA typ (VDD=5V, supply current (IDQ)=60mA, RBIAS=1.47Kohm and TA=25°C)
- 6-lead LFCSP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
15.5dB
LFCSP
2V
-40°C
-
MSL 1 - Unlimited
11GHz
1.8dB
6Pins
6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate