Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.590 |
10+ | CHF 5.710 |
25+ | CHF 5.420 |
100+ | CHF 4.990 |
250+ | CHF 4.650 |
500+ | CHF 4.340 |
Product Information
Product Overview
HMC8073LP3DE is a 6bit silicon digital step attenuator. It is implemented in a silicon process, offering a fast settling time, low power consumption, and high electrostatic discharge (ESD) robustness. The device features safe state transitions, allowing attenuation state changes without overshooting, and is optimized for excellent step accuracy and high power and high linearity over frequency and operating temperature range. The radio frequency (RF) input and output are internally matched to 50 ohm and do not require any external matching components. The design is bidirectional, and the RF input and output are interchangeable. The external address feature of the HMC8073 allows users to control up to eight DSAs using a single bus. The application includes cellular infrastructure, microwave radios, very small aperture terminals, test equipment and sensors.
- Attenuation range is 0.5dB LSB steps to 31.5dB
- Insertion loss is 1.1dB (typ, 6GHz to 1.0GHz, VDD = 5.0V, TA = 25°C)
- Tight attenuation accuracy, less than ±0.25dB (plus 3% of attenuation state)
- 0.3mA supply current at VDD = 3.3V
- Low phase shift error 4° phase shift to 1.0GHz
- Bidirectional use: 30dBm high power handling
- Internal dc block on the RFIN/RFOUT pins
- High linearity, P1dB: 31 dBm typical, input IP3: 52dBm typical
- Safe state transitions, serial interface with TTL/CMOS
- 16 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3GHz
0.5dB
2.2dB
3.3V
30dBm
16Pins
-40°C
MSL 3 - 168 hours
600MHz
31.5dB
6bit
5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate