Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.410 |
| 10+ | CHF 41.570 |
| 25+ | CHF 37.840 |
| 100+ | CHF 37.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC752LC4
Order Code4030374
Technical Datasheet
Frequency Min24GHz
Frequency Max28GHz
Gain25dB
Noise Figure Typ2.5dB
RF IC Case StyleLCC
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC752LC4 is a GaAs MMIC low noise wideband amplifier. The P1dB output power of up to +13 dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. This also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios or VSAT applications. Typical application includes point-to-point radios, point-to-multi-point radios, military & space, test instrumentation.
- Frequency range from 24 to 28GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +3V)
- Gain is 25dB (typ, TA = +25°C, 24 to 28GHz)
- Gain variation over temperature is 0.02dB/ °C (typ, TA = +25°C, 24 to 28GHz)
- Input return loss is 14dB (typ, TA = +25°C, 24 to 28GHz)
- Output return loss is 14dB (typ, TA = +25°C, 24 to 28GHz)
- Output power for 1dB compression is 13dBm (typ, TA = +25°C, 24 to 28GHz)
- Saturated output power is 16dBm (typ, TA = +25°C, 24 to 28GHz)
- Output third order intercept is 26dBm (typ, TA = +25°C, 24 to 28GHz)
- Supply current (Vdd=3V, Vgg=Vgg1=Vgg2=Vgg3= -0.3V typ) is 70mA (typ, TA = +25°C, 24 to 28GHz)
- 24 lead LCC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
24GHz
Gain
25dB
RF IC Case Style
LCC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
28GHz
Noise Figure Typ
2.5dB
No. of Pins
24Pins
Supply Voltage Max
3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability