Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.630 |
10+ | CHF 8.520 |
25+ | CHF 6.510 |
100+ | CHF 6.270 |
250+ | CHF 6.150 |
500+ | CHF 6.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC741ST89E
Order Code4030372
Technical Datasheet
Frequency Min50MHz
Frequency Max3GHz
Gain21dB
Noise Figure Typ2.5dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC741ST89E is a InGaP Heterojunction Bipolar Transistor (HBT) gain block MMIC SMT amplifier. The HMC741ST89E exhibits excellent gain and output power stability over temperature, while requiring a minimal number of external bias components. Typical application includes cellular/3G & WiMAX/4G, fixed wireless & WLAN, CATV, cable modem & DBS, microwave radio & test equipment, IF & RF applications.
- Stable current over temperature, active bias network
- Frequency range from 50 to 1000MHz (Vcc = 5V, TA = +25°C)
- Gain is 20dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Gain flatness is ±0.3dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Gain flatness is ±0.3dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Input return loss is 16dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Output return loss is 17dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Reverse isolation is 25dB (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- Output power for 1dB compression is 18.8dBm (typ, Vcc = 5V, TA = +25°C, 50 to 1000MHz)
- SO T89 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
50MHz
Gain
21dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
Noise Figure Typ
2.5dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability