Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.140 |
10+ | CHF 5.520 |
25+ | CHF 5.050 |
100+ | CHF 4.240 |
250+ | CHF 3.850 |
500+ | CHF 3.840 |
Product Information
Product Overview
HMC658LP2E is a line of wideband fixed value SMT 50 ohm matched attenuator which offers relative attenuation level of 20dB. This passive attenuator is ideal for military, test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. It is compatible with high volume surface mount manufacturing techniques. This is ideal for fibre optics, microwave radio, military and space, test and measurement, scientific instruments, RF/microwave circuit prototyping.
- Wide bandwidth is DC - 25GHz
- Excellent attenuation accuracy
- Power handling is +25dBm
- 7dB minimum return loss
- 12dB typical return loss
- Attenuation tolerance is ±2dB
- Typical temperature coefficient is 0.0004dB/°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
25GHz
20dB
-
-
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
0Hz
Fixed Attenuator
-
25dBm
6Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate