Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.390 |
10+ | CHF 5.350 |
25+ | CHF 4.820 |
100+ | CHF 4.220 |
250+ | CHF 3.660 |
500+ | CHF 3.620 |
Product Information
Product Overview
HMC652LP2E is a wideband fixed value SMT 50 ohm matched attenuator. This passive attenuator is ideal for military, test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. This wideband attenuator handle upto +25dBm of input power, and are compatible with high volume surface mount manufacturing techniques. It is widely used in application such as fibre optics, microwave radio, military & space, test & measurement, scientific instruments, RF / microwave circuit prototyping.
- DC - 25GHz wide bandwidth
- Excellent attenuation accuracy
- Attenuator value is 2dB
- Return loss is 22dB (typ) at DC-25GHz bandwidth
- Attenuation tolerance is ±0.5dB (attenuation tolerance is valid over temperature)
- Typical temperature coefficient is 0.0004dB/°C at DC-25GHz bandwidth
- Operating temperature range from -40°C to +85°C
- Packaging style is QFN-EP-6
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
25GHz
2dB
-
-
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
0Hz
Fixed Attenuator
-
27dBm
6Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate