Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.120 |
10+ | CHF 101.720 |
25+ | CHF 99.690 |
100+ | CHF 97.650 |
Product Information
Product Overview
HMC649ALP6E is a GaAs MMIC 6bit digital phase shifter that is rated from 3 to 6GHz, providing 360 degrees of phase coverage, with a LSB of 5.625 degrees. It features a very low RMS phase error of 4 degrees and extremely low insertion loss variation of ±0.5dB across all phase states. This high accuracy phase shifter is controlled with positive control logic of 0/+5V. The HMC649ALP6E is housed in a compact 6x6 mm plastic leadless SMT package and is internally matched to 50 ohm with no external components. Typical application includes EW receivers, weather and military radar, satellite communications, beamforming modules, phase cancellation.
- Positive control logic
- Frequency range from 3 to 6GHz (TA = +25°C, Vss= -5V, Vdd= +5V)
- Insertion loss is 8dB (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- Input return loss is 13dB (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- Output return loss is 10dB (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- Phase error is ±5deg (typ, 3.0 to 5.5GHz, TA = +25° C, Vss= -5V, Vdd= +5V)
- RMS phase error is 4deg (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- Input power for 1dB compression is 31dBm (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- Control voltage current is 35µA (typ, TA = +25°C, Vss= -5V, Vdd= +5V)
- 28 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Shifter
5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
-
QFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate