Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.020 |
| 10+ | CHF 11.330 |
| 25+ | CHF 10.750 |
| 100+ | CHF 9.930 |
| 250+ | CHF 9.460 |
| 500+ | CHF 9.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 13.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC646LP2ETR
Order Code4034108
Technical Datasheet
Frequency Min100MHz
Frequency Max2.1GHz
RF IC Case StyleDFN-EP
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC646LP2ETR is a SPDT switch in a leadless DFN surface mount plastic package for use in transmit / receive and LNA protection applications which require very low distortion and high power handling of up to 40W with less than 10% duty cycle. Typical application includes LNA protection & T/R switching, TD-SCDMA / 3G infrastructure, satellite subscriber terminals, private, mobile radio & public safety handsets, automotive telematics.
- Failsafe operation, Tx ‘On’ when unpowered
- Frequency range from 869 to 960MHz (TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Insertion loss is 0.3dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Isolation is 27dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Return loss is 17dB (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Input power for 0.1dB compression is 44dBm (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Input third order intercept is 71dBm (typ, Tx - RFC, TA = +25°C, Vdd= 5V, Vctl = 0/+5Vdc)
- Switching characteristics is 100ns (typ, tRISE, tFALL (10/90% RF), TA = +25°C)
- 6 lead DFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
DFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.1GHz
No. of Pins
6Pins
Supply Voltage Max
8V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability