Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 135.470 |
10+ | CHF 125.170 |
25+ | CHF 122.670 |
100+ | CHF 120.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 135.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC608LC4
Order Code4030339
Technical Datasheet
Frequency Min9.5GHz
Frequency Max11.5GHz
Gain29.5dB
Noise Figure Typ6dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC608LC4 is a high dynamic range GaAs pHEMT MMIC medium power amplifier. The amplifier has two modes of operation: high gain mode (Vpd pin shorted to ground); and low gain mode (Vpd pin left open). The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. This eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios, military end-use.
- Typical gain is 29.5dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typ gain variation over temperature is 0.02dB/°C (9.5-11.5GHz frequency, TA=25°C, Vdd1, 2, 3=5V)
- Typical input return loss is 13dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output return loss is 19dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output power for 1dB compression is 27dBm (9.5-11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical saturated output power (Psat) is 27.5dBm (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output third order intercept is 33dBm (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical noise figure is 6dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical supply current (Idd) is 310mA (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- 32-lead LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
9.5GHz
Gain
29.5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
11.5GHz
Noise Figure Typ
6dB
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability