Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.690 |
| 10+ | CHF 41.800 |
| 25+ | CHF 40.880 |
| 100+ | CHF 40.060 |
Product Information
Product Overview
HMC594LC3B is a GaAs pHEMT MMIC low noise amplifier (LNA) that operates from 2 to 4GHz. It features extremely flat performance characteristics including 10dB of small signal gain, 3dB of noise figure and output IP3 of +36dBm across the operating band. This high linearity LNA is ideal for test & measurement equipment and military assemblies due to its compact size, consistent output power and DC blocked RF I/O’s. Applications include fixed microwave, point-to-multi-point radios, test & measurement equipment, radar & sensors, military & space.
- Frequency range from 2 to 4GHz
- Gain is 10dB typical at (TA = +25°C)
- Gain variation over temperature is 0.015dB/°C typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output return loss is 17dB typical at (TA = +25°C)
- Output power for 1dB compression is 21dBm typical at (TA = +25°C)
- Output third order intercept is 36dBm typical at (TA = +25°C)
- Noise figure is 3dB typical at (TA = +25°C)
- Supply current is 100mA typical at (TA = +25°C)
- Operating temperature range from -40 to +85°C, SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
10dB
LCC-EP
5.5V
-40°C
-
4GHz
3dB
12Pins
6.5V
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate