Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.620 |
10+ | CHF 15.350 |
25+ | CHF 14.420 |
100+ | CHF 13.480 |
250+ | CHF 12.840 |
500+ | CHF 12.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC406MS8GE
Order Code4030282
Technical Datasheet
Frequency Min5GHz
Frequency Max6GHz
Gain17dB
Noise Figure Typ6dB
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC406MS8GE is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMI C power amplifier. Vpd can be used for full power down or RF output power/current control. Typical Application includes WiMAX & WiLAN, DSRC, military & maritime, private mobile radio, UNII & ISM.
- Frequency range from 5 to 6GHz (TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain is 16dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Gain variation over temperature is 0.03dB/ °C (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Input return loss is 10dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output return loss is 8dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output power for 1dB compression is 24dBm (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output third order intercept (Pout = 0dBm per tone, 1MHz spacing) is 38dBm (typ, 4 to 5GHz)
- Noise figure is 38dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Supply current (Icq) is 0.002 / 300mA (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- 8 lead MSOP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5GHz
Gain
17dB
RF IC Case Style
MSOP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Noise Figure Typ
6dB
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability