Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.400 |
10+ | CHF 5.540 |
25+ | CHF 5.250 |
100+ | CHF 4.840 |
250+ | CHF 4.600 |
500+ | CHF 4.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC374SC70E
Order Code4030277
Technical Datasheet
Frequency Min300MHz
Frequency Max3GHz
Gain15dB
Noise Figure Typ1.6dB
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC374SC70E is a general purpose broadband low noise amplifier (LNA). The low noise figure coupled with a high P1dB and high OIP3 make this part ideal for cellular applications. The compact LNA is designed for repeatable gain and noise figure performance. Typical application includes cellular/PCS/3G, WCS, MM DS & ISM, fixed wireless & WLAN, private land mobile radio.
- Broadband performance
- Frequency is 0.6GHz (typ, Vdd= +3.3V)
- Gain is 15dB (typ, Vdd= +3.3V, 0.6GHz)
- Gain variation over temperature (-40°C to +25°C) is 0.005dB/°C (typ, 0.6GHz, Vdd= +3.3V)
- Noise figure is 2dB (typ, 0.6GHz, Vdd= +3.3V)
- Input return loss is 5.5dB (typ, 0.6GHz, Vdd= +3.3V)
- Output return loss is 7.5dB (typ, 0.6GHz, Vdd= +3.3V)
- Output 1dB compression is 16.5dBm (typ, 0.6GHz, Vdd= +3.3V)
- Saturated output power is 18.5dBm (typ, 0.6GHz, Vdd= +3.3V)
- SC70E package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
Gain
15dB
RF IC Case Style
SC-70
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
Noise Figure Typ
1.6dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability