Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 50.280 |
| 10+ | CHF 38.450 |
| 25+ | CHF 37.370 |
| 100+ | CHF 36.610 |
Product Information
Product Overview
HMC3716LP4E is a digital phase frequency detector which operates from 10 to 1300MHz. It is intended for use in low phase noise synthesizer applications. The combination of high frequency of operation along with its ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast switching and very low phase noise. When used in conjunction with a differential loop-amplifier, the HMC3716LP4E generates output voltages that can be used to phase lock a VCO to a reference oscillator. Typical application includes point-to-point radios, satellite communication systems, military applications, sonet clock generation.
- Integrated output resistors, improved input sensitivity
- Lock detect and invert functionality
- REF / VCO input frequency range from 10 to 1300MHz (TA = +25°C, Vcc = 5.0V)
- Input power range from -10 to +5dBm (TA = +25°C, Vcc = 5.0V)
- Output voltage swing (NU / ND) is 2Vp-p (typ, driving high-Z load / op-amp)
- PFD gain is 0.32V / Rad (typ, gain = Vpp / 2π Rad, TA = +25°C)
- SSB phase noise is -153dBc/Hz (typ, at 10KHz offset with 100MHz REF / VCO at +5dBm)
- Supply voltage range from 4.75 to 5.25V (TA = +25°C, Vcc = 5.0V)
- Supply current is 115mA (typ, TA = +25° C, Vcc = 5.0V)
- 24 pin QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
-10dBm
-
24Pins
5.25V
85°C
MSL 1 - Unlimited
1.3GHz
5dBm
QFN-EP
4.75V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate