Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.880 |
| 10+ | CHF 27.890 |
| 25+ | CHF 26.490 |
| 100+ | CHF 24.590 |
| 500+ | CHF 22.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 31.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3653LP3BETR
Order Code4030273
Technical Datasheet
Frequency Min7GHz
Frequency Max15GHz
Gain15dB
Noise Figure Typ6dB
RF IC Case StyleLFCSP-EP
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC3653LP3BE is a HBT gain block MMIC amplifier. This versatile amplifier can be used as a cascadable IF or RF gain stage in 50 ohm applications. It delivers 15dB gain, and +15dBm output P1dB with only 4dB noise figure. It is widely used in applications such as point-to-point radios, point-to-multipoint radios, VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Gain is 14dB typical at (TA = +25°C, Vcc =5V, Vpd = 5V)
- Gain variation over temperature is 0.016dB / °C typ at (7GHz to 9GHz, TA = +25°C)
- Input return loss is 14dB typical at (7GHz to 9GHz, TA = +25°C)
- Output return loss is 8dB typical at (7GHz to 9GHz, TA = +25°C)
- Output third order intercept is 26dBm typical at (7GHz to 9GHz, TA = +25°C)
- Noise figure is 6dB typical at (7GHz to 9GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 12-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
7GHz
Gain
15dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
15GHz
Noise Figure Typ
6dB
No. of Pins
12Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability