Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 174.370 |
10+ | CHF 152.570 |
25+ | CHF 126.420 |
100+ | CHF 113.340 |
Product Information
Product Overview
HMC346ALC3B is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. This device is ideal in designs where an analogue DC control signal must control RF signal levels over a 30dB amplitude range. It allows the use of surface mount manufacturing techniques. It is widely used in application such as test instrumentation, fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM etc.
- Wide bandwidth: DC - 18GHz
- Low phase shift vs attenuation
- Simplified voltage control
- Attenuation range is 30dB typical at (TA = +25°C)
- Return loss is 10dB typical at (TA = +25°C)
- Input third order intercept is +30dBm typical at (TA = +25°C)
- Switching characteristics is 8ns typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is terminal ceramic leadless chip carrier (LCC-12)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
30dB
3.3dB
0V
LCC-EP
85°C
-
No SVHC (21-Jan-2025)
0Hz
Voltage Controlled Attenuator
-5V
5dBm
12Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate