Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 118+ | CHF 5.990 |
Price for:Each
Minimum: 118
Multiple: 118
CHF 706.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC311ST89E
Order Code4030257
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain16dB
Noise Figure Typ5dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC311ST89E is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) gain block MMIC SMT DC to 6GHz amplifier. The Darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. Typical application includes cellular / PCS / 3G, fixed wireless & WLAN, CATV & cable modem, microwave radio.
- Gain is 16dB (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Gain variation over temperature is 0.004dB/ °C (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Return loss input / output is 8dB (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Reverse isolation is 20dB (typ, DC - 6GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Output power for 1dB compression is 15.5dBm (typ, DC - 2.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Output third order intercept is 31.5dBm (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Noise figure is 4.5dB (typ, DC - 4GHz, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- Supply current is 55mA (typ, Vs= 5V, Rbias= 22 Ohm, TA = +25°C)
- SOT89 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
16dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Noise Figure Typ
5dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability