Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.090 |
10+ | CHF 16.600 |
25+ | CHF 15.790 |
100+ | CHF 14.370 |
250+ | CHF 13.930 |
500+ | CHF 13.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC253AQS24E
Order Code4030553
Technical Datasheet
Frequency Min0Hz
Frequency Max2.5GHz
RF IC Case StyleQSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC253AQS24E is a low-cost non-reflective SP8T switch. It features wideband operation from DC to 2.5GHz. This switch offers a single positive bias and true TTL/CMOS compatibility. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. This SP8T will replace multiple configurations of SP4T and SPDT MMIC switches. It is widely used in application such as CATV/DBS, CDMA, cellular/PCS etc.
- Insertion loss is 1dB typical at (DC - 1GHz)
- Isolation is 40dB typical at (DC - 1GHz)
- Input power for 1dB compression is 23dBm typical at (0.3GHz to 2.5GHz)
- Input third order intercept is 46dBm typical at (0.3GHz to 2.5GHz)
- Switching characteristic is 20ns typical at (0.3GHz to 2.5 GHz)
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability