Print Page
Image is for illustrative purposes only. Please refer to product description.
486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.950 |
10+ | CHF 3.420 |
25+ | CHF 3.240 |
100+ | CHF 2.730 |
250+ | CHF 2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC190BMS8ETR
Order Code4030529
Technical Datasheet
Frequency Min0Hz
Frequency Max3GHz
RF IC Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC190BMS8ETR is a low-cost GaAs MMIC SPDT switch. The switch can control signals from DC to 3GHz. It is especially suited for low and medium-power applications using positive control voltages. The two control voltages require a minimal amount of DC current, which is optimal for battery-powered radio systems at 0.9, 1.9, and 2.4GHz. This provides exceptional third-order intermodulation performance of +56dBm. Application includes MMDS and wireless LAN, portable wireless.
- Typical insertion loss is 0.4dB (DC - 2.0GHz frequency, TA=+25°C)
- Typical isolation is 30dB (DC - 2.0GHz frequency, TA=+25°C)
- Typical return loss is 24dB (DC - 2.0GHz, TA=+25°C)
- Typical switching characteristics is 5ns (tRISE, tFALL (10/90% RF), TA=+25°C)
- 8-lead MSOP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
MSOP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001