Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.730 |
10+ | CHF 33.910 |
25+ | CHF 31.610 |
100+ | CHF 29.300 |
250+ | CHF 28.380 |
Product Information
Product Overview
HMC1167 is a monolithic microwave integrated circuit (MMIC) voltage controlled oscillator(VCO) that integrates a resonator, a negative resistance device and a varactor diode and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. The output power is 10.5dBm typical from a 5V supply voltage. The VCO is housed in a RoHS-compliant LFCSP and requires no external matching components. Typical application includes point to point and multipoint radios, test equipment and industrial controls and very small aperture terminals (VSATs).
- Dual output frequency range: fOUT = 12.17GHz to 13.330GHz and fOUT/2 = 6.085GHz to 6.665GHz
- Output power (P OUT) of 10.5dBm
- Single sideband (SSB) phase noise of -113dBc/Hz at 100KHz
- No external resonator needed
- Output frequency (fOUT) of 13.33GHz
- 1.2MHz/°C typ drift rate
- 2dB typ output return loss
- Tunning voltage (VTUNE) range from 2V to 13V
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13.33GHz
5.25V
32Pins
85°C
MSL 3 - 168 hours
4.75V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate