Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 750.930 |
| 10+ | CHF 735.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 750.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1086F10
Order Code4030246
Technical Datasheet
Frequency Min2GHz
Frequency Max6GHz
Gain24dB
Noise Figure Typ-
RF IC Case StyleLDCC
No. of Pins10Pins
Supply Voltage Min24V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC1086F10 is a 25W gallium nitride (GaN) MMIC power amplifier. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. Typical application includes test instrumentation, general communications, radar, and EW/ECM.
- Gain flatness is ±1dB (2 to 4GHz frequency, TA = +25°C, typical)
- Gain variation over temperature is 0.03dB/°C (2 to 4GHz frequency, TA = +25°C, typical)
- Input return loss is 15dB (2 to 4GHz frequency, TA = +25°C, typical)
- Output return loss is 12dB (2 to 4GHz frequency, TA = +25°C, typical)
- Output power for 4dB compression (P4dB) is 41dBm (2 to 4GHz frequency, TA = +25°C, typ)
- Power gain for 4dB compression (P4dB) is 20dB (2 to 4GHz frequency, TA = +25°C, typ)
- Saturated output power (Psat) is 44.5dBm (2 to 4GHz frequency, TA = +25°C, typ)
- Power added efficiency (PAE) is 35% (2 to 4GHz frequency, TA = +25°C, typ)
- Total supply current (Id1 + Id2) is 1100mA (2 to 4GHz frequency, TA = +25°C)
- 10-lead LDCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
24dB
RF IC Case Style
LDCC
Supply Voltage Min
24V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Noise Figure Typ
-
No. of Pins
10Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.a.4
EU ECCN:3A001.b.2.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability