Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.880 |
10+ | CHF 55.200 |
25+ | CHF 54.100 |
100+ | CHF 52.990 |
Product Information
Product Overview
HMC1040LP3CE is a self-biased GaAs MMIC low noise amplifier. The P1dB output power of +12dBm enables the LNA to function as a LO driver for many of Hittite’s balanced, I/Q and image reject mixers. This features I/Os that are DC blocked and internally matched to 50 ohm, and is ideal for high capacity microwave radios and VSAT applications. Typical application includes point-to-point radios, test instrumentation, SatCom transponders and VSAT, industrial sensors, EW and ECM Subsystems.
- Frequency range from 24 to 27.5GHz (TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, Idd = 70mA)
- Gain is 25dB (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, Idd = 70mA, 24 to 27.5GHz)
- Noise figure is 2.7dB (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, Idd = 70mA, 24 to 27.5GHz)
- Input return loss is 11dB (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, Idd = 70mA, 24 to 27.5GHz)
- Output return loss is 16dB (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, Idd = 70mA, 24 to 27.5GHz)
- Output power for 1dB compression is 12dBm (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, 24-27.5GHz)
- Saturated output power is 14dBm (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, 24 to 27.5GHz)
- Supply current is 70mA (typ, TA = +25°C, Vdd1 = Vdd2 = Vdd3 = +2.5V, 24 to 27.5GHz)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
25dB
QFN-EP
-
-40°C
-
MSL 1 - Unlimited
43.5GHz
2.7dB
16Pins
2.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate