Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.150 |
Product Information
Product Overview
HMC1019ALP4E is a broadband 5bit GaAs IC digital attenuator in a low cost leadless surface mount package. Attenuation accuracy is excellent at ±0.3 dB typical step error with an IIP3 of +45dBm. The control interface is CMOS/TTL compatible and accepts a three wire serial input. This features a user selectable power up state and a serial output port for cascading other Analog Devices serial controlled components. Typical application includes fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar & ECM, space applications, sensors, test and measurement equipment.
- TTL/CMOS compatible, serial control
- Unique asynchronous mode control allows immediate attenuation level setting
- Insertion loss is 3.5dB (typ, 0.1 to 18.0GHz, TA = +25°C, with Vdd = Vdd1 = +5V, Vss = -5V)
- Attenuation range is 15.5dB (typ, 0.1 to 30.0GHz, TA = +25°C, With Vdd = Vdd1 = +5V, Vss = -5V)
- Return loss (RF1 & RF2, all atten. states) is 12dB (typ, 0.1 to 30.0GHz, TA = +25°C)
- Input power for 0.1dB compression is 22dBm (typ, 0.1 to 0.5GHz, TA = +25°C)
- Input third order intercept point is 42dBm (typ, 0.1 to 0.5GHz, TA = +25°C)
- Switching characteristics is 60ns (typ, 0.1 to 30.0GHz, tRISE, tFALL (10/90% RF))
- Idd1 is 4.5mA (typ, 0.1 to 30.0GHz, TA = +25°C, with Vdd = Vdd1 = +5V, Vss = -5V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30GHz
0.5dB
5dB
-5V
25dBm
24Pins
-40°C
MSL 3 - 168 hours
100MHz
15.5dB
5bit
5V
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate