Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 826.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 826.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC865LC3
Order Code4420075
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC865LC3
Kit Application TypeRF / IF
Application Sub TypeLimiting Amplifier
Kit ContentsEvaluation Board HMC865LC3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC865LC3 is an evaluation board to evaluate HMC865LC3 limiting amplifier packaged in a leadless 3x3mm ceramic surface mount package which supports up to 43Gbps operation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC865LC3
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC865LC3
Application Sub Type
Limiting Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003