Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 162.110 |
Product Information
Product Overview
EVAL-LTC3313EV-MULTI-A3Z evaluation-board features the LTC3313, a 15A, low-voltage, synchronous step-down Silent Switcher®, operating as a multiphase 2MHz, 3.0V to 5.5V input, 1.2V buck regulator. The LTC3313 supports adjustable output voltages from 0.5V to input voltage (VIN) and operating frequencies from 500KHz up to 5MHz in multiphase operation. Operate in forced continuous mode at 2MHz switching frequency (fSW). The LTC3313 can also synchronize to an external clock using a MODE/SYNC turret when the RT pin of the main phase is pulled up to the VIN pin. The board also has an electromagnetic interference (EMI) filter to reduce conducted EMI. This EMI filter can be included by applying the input voltage at the VIN EMI terminal.
- Transient circuit included for load transient evaluation
- RT pin pull-up option for external clock synchronization
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC3313EV#PBF
AEC-Q100
LTC3313EV#PBF
Synchronous Buck DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate