Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.030 |
Product Information
Product Overview
EVAL-LTC2068-TQFN is an evaluation board for LTC2068 μA supply current, low IB, zero-drift, op-amp. It is prepopulated board using a gain of 2 configuration with a low-pass filter at the noninverting input. This filter has a cutoff frequency of 2.4KHz for the LTC2068. This frequency minimizes the effect of chopper clock feedthrough to at least a decade below the internal chopping frequency of 25KHz for the LTC2068. Signal bandwidths are also limited due to slew rate limitations of the devices.
- Fully featured evaluation board for the LTC2068
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LTC2068HUD#TRMPBF
No SVHC (21-Jan-2025)
LTC2068HUD#TRMPBF
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate