Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 93.920 |
Product Information
Product Overview
EVAL-KW4501Z is a demonstration board that evaluates and differentiates integrated noise of a 2-channel operational amplifier. Both channels have a default gain of G = -1000, and each channel has a different combination of resistor values. The EVAL-KW4501Z is a companion board to the Integrated Noise KWIK Lecture and Lab Training Module. It is part of the KWIK Demo Board family, a series of instructional and demonstrative evaluation boards that can be directly plugged into the ADALM2000 portable, USB-powered, software-defined test and measurement instrument. The ADA4510-2, the EVAL-KW4501Z’s featured IC, is a dual-channel, high-precision, low-offset voltage, low noise, rail-to-rail input, and output operational amplifier. This part has a wide 6V to 40V supply voltage operation range. It can be powered up by the ADALM2000’s onboard ±5V voltage supplies. The EVAL-KW4501Z uses the 8-pin SOIC version of ADA4510-2 and accommodates other ICs with the same footprint and pin configurations.
- Allows for quick measurement of operational amplifier’s integrated noise
- Accommodate other 8-lead SOIC, dual-channel Op-amp with similar pin configurations as DUT
- Plug-and-Play feature facilitate attachment onto ADALM2000 to run quick tests, measurements in scopy
Technical Specifications
Analog Devices
Amplifier
Demonstration Board ADA4510-2
No SVHC (21-Jan-2025)
ADA4510-2
Precision Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate