Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 715.120 |
Product Information
Product Overview
EVAL-CN0582-USBZ is a USB 3.0 quad-channel IEPE vibration sensor measurement system. The CN0582 is a complete solution capable of measuring data from analogue sensors using the provided software or API libraries. The system offers a variable amplitude and frequency sinusoidal signal to drive an external shaker table as a test stimulus for reading back different sensor responses. The solution comes with evaluation software that provides full control over all the board’s functions. These functions include enabling current sources and AC- or DC-coupling, input bias adjustment, data capture in both time and frequency domain, providing a single-tone or sweeping sinusoid, and data export. The optional software API library is compatible with many different environments, and was tested using LabVIEW, C#, and Python. The API enables customers to develop their own custom functions and complete applications.
- 4-channel simultaneous data acquisition
- On-board IEPE excitation
- IEPE input channel offsetting
- Single tone or linear sweep, electronic loopback testing, shaker table excitation signal generator
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
-
-
-
-
Vibration Sensor
-
Evaluation Board CN0582
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate