Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0428-EBZ
Order Code4034295
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6078, ADuCM355
Kit Application TypeSensor
Application Sub TypeMeasurement & Analysis
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsWater Quality Sensor Board CN0428
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0428-EBZ is a water quality sensor (pH or conductivity) evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC6078, ADuCM355
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
Cortex-M3
Kit Contents
Water Quality Sensor Board CN0428
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001