Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.500 |
Product Information
Product Overview
EVAL-CN0304-SDZ is a combined evaluation/CFTL board (AD9834 evaluation board). It is designed to help customers quickly prototype and reduce design time. The evaluation board interfaces to the USB port via the SDP board. The AD9834 is a 75MHz, low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes the AD9834 an ideal candidate for power sensitive applications. Typical applications include Biomedical sensors bioelectrical impedance analysis, electrochemical analysis, impedance spectroscopy, complex impedance measurement, non-destructive testing.
- Full featured evaluation board (EVAL-CN-304-SDZ) for the AD9834
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z System Demonstration Platform (SDP) board
- Various power supply and reference link options
Contents
EVAL-CN0304-SDZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
-
-
-
AD9834BRUZ
Direct Digital Synthesizer
-
Evaluation Board AD9834BRUZ, Software CD
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate