Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUCM360QSPZ
Order Code4032814
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuCM3xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberADuCM360BCPZ128
Kit ContentsEvaluation Board ADuCM360BCPZ128, J-Link OB Emulator, Software, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUCM360QSPZ is an ADuCM360 quick start Plus development system. ADuCM360 is a fully integrated, 3.9kSPS, 24-bit data acquisition system that incorporates dual high performance, multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a 32bit ARM Cortex™-M3 processor and Flash/EE memory on a single chip.
Contents
EVAL-ADUCM360QSPZ evaluation board, USB cable, ADI J-Link OB emulator, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuCM3xx
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board ADuCM360BCPZ128, J-Link OB Emulator, Software, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuCM360BCPZ128
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001