Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 240.230 |
Product Information
Product Overview
EVAL-ADUCM350EBZ is an evaluating kit to evaluate the ADuCM350 16bit, precision, low power Meter-on-a-Chip. The ADuCM350 is a 16MHz ARM® Cortex-M3 processor with a high precision AFE specifically designed for high precision data acquisition. The EVAL-ADuCM350EBZ kit provides scientists, system analysers and software developers a platform to migrate from sensor investigation and analysis to full ecosystem development. The evaluation kit consists of an ADuCM350 motherboard and a selection of analogue front end and digital peripheral daughter boards. The evaluation kit is designed specifically to work with the ADuCM350 software development kit (SDK) and the evaluation kit support package (EKSP).
- Supply: 2.5 to 3.6V from an external, 5V from interface/emulator board or CR2032 battery connection
- Interface options: UART and serial wire through 8-pin J-Link OB connector trace capability
- Power indicator/general-purpose LEDs
- Reset, download and external interrupt push-buttons
- Supercapacitor and thermistor capability
- USB connectivity
- 8-pin connector to the interface/emulator board- access to ADuCM350 platform pins
- 32.768KHz external crystal and 16MHz external crystal
Contents
EVAL-ADuCM350EBZ board, USB-SWD/UART-EMUZ also known as J-Link OB emulator, AFE daughter boards: ADuCM350 switch mux configuration board, ADuCM350 4-wire bio Configuration 2 board, ADuCM350 breakout board, ADuCM350 GPIO test header board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Eval Board ADuCM350BBCZ, Emulator, Daughter Board, Breakout Board, GPIO Test Header Board, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
ADuCM350BBCZ
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate