Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 433.600 |
Product Information
Product Overview
EVAL-ADSP1802EBZ evaluation board for evaluating the ADSP1802 SHARC processor. This evaluation board provides all digital applications interface (DAI) and digital peripheral interface (DPI) inputs/outputs by using jumpers and switches. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) environment to test the capabilities of the ADSP1802 processor, which interfaces to the EVAL-ADSP1802EBZ via the ICE-1000/ICE-2000 emulators. The EVAL-ADSP1802EBZ can be powered by an adapter or a 5V supply. Any of these supplies are regulated to the voltages required on the EVAL-ADSP1802EBZ. The EVAL-ADSP1802EBZ contains four channels of analogue-to-digital converter (ADC) input and eight channels of digital-to-analogue converter (DAC) output. The core clock can be provided by a 25MHz oscillator, crystal, or external CLK.
- Analog Devices, Inc., ADSP1802 SHARC processor, core performance up to 400MHz
- 128Mb SPI flash memory
- Analog Devices AD1939 audio codec
- 8 × 3.5mm jacks for 8 channels of stereo output, 4 × 3.5mm jacks for 4 channels of stereo input
- Supports all 8 DACs and 4 ADCs in TDM and I2S modes at 4KKHz, 96KHz, and 192KHz sample rates
- Digital audio interface (S/PDIF), Radio Corporation of America (RCA) phono jack output
- Temperature monitor, UART, 13 LEDs
- 5 push buttons, JTAG in-circuit emulator (ICE) 14-pin header
- On-chip memory, 5Mb L1 on-chip RAM, 8Mb L2 RAM
Contents
EVAL-ADSP1802EBZ evaluation board, 5V adapter power supply.
Technical Specifications
Analog Devices
-
-
Evaluation Board ADSP1802, 5V Adapter Power Supply
No SVHC (21-Jan-2025)
32 / 40bit
SHARC
ADSP1802
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate