Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.780 |
Product Information
Product Overview
EVAL-ADIN1300FMCZ is an e ADIN1300 robust, industrial, low latency and low power 10Mbps, 100Mbps and 1Gbps Ethernet PHY evaluation board. The EVAL-ADIN1300FMCZ allows simplified evaluation of the key features of the ADIN1300 robust, industrial, low latency gigabit, 10Mbps, 100Mbps and 1Gbps, Ethernet physical layer (PHY). The EVAL-ADIN1300FMCZ is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug.
- FMC connector for MII interface, MDIO signals, and status signals
- Accessible, surface-mount configuration resistors and dial switches
- Operates from a single, external 5V supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication & Networking
Analog Devices
-
No SVHC (21-Jan-2025)
Ethernet PHY
ADIN1300
Evaluation Board ADIN1300, MDIO Interface Dongle
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate