Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.230 |
Product Information
Product Overview
EVAL-ADICUP360 is an Arduino form factor compatible ARM Cortex-M3 development platform. This is an Arduino-like platform based on the ADuCM360 fully integrated, 3.9KSPS, 24bit data acquisition system that incorporates dual high performance, multichannel sigma-delta analogue to digital converters (ADCs), a 32bit ARM Cortex™ M3 processor and Flash/EE memory on a single chip. The platform has an Arduino-Due compatible form factor and has two additional PMOD connectors. It is accompanied by an Eclipse based development environment. The EVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses CrossCore Embedded Studio, an open source Eclipse based Interactive Development Environment (IDE).
- Compatible with Arduino and PMOD form factors
- Low power ARM Cortex M3
- Open source IDE tools
- No external debugger/emulator tools needed
Contents
EVAL-ADICUP360 evaluation board, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADUCM360, Micro USB cable
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM360
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate