Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.880 |
Product Information
Product Overview
EVAL-ADG1412LEBZ is the evaluation board for the ADG1412L. The ADG1412L contains four independent SPST switches, and these switches are turned on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. An external VL supply pin provides logic-control flexibility for lower logic controls. The ADG1412L is both 1.2 V and 1.8 V JEDEC standard compliant.
- Single inline headers provide flexibility for the FPGA or MCU 1.2/1.8V logic-input signals
- SMD pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
- Three screw terminals power the device
- 5-pin header is provided for the user-defined digital voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADG1412LYCPZ-REEL7
No SVHC (21-Jan-2025)
ADG1412LYCPZ-REEL7
Analogue Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate