Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 147.520 |
Product Information
Product Overview
EVAL-ADFS5758SDZ is an ADFS5758 evaluation board to evaluate the ADFS5758 single-channel, 16bit current/voltage output DAC, functional safety approved for unipolar current output. Evaluation board contains the ADP1031-1 power management unit (PMU) which generates three of four power supply inputs required by the ADFS5758. The EVAL-ADFS5758SDZ interfaces to the USB port of the PC via the EVAL-SDP-CS1Z board. The analysis, control, evaluation (ACE) software allows simplified programming of the ADFS5758 and is available with the EVAL-ADFS5758SDZ evaluation board.
- Full featured evaluation board for the ADFS5758
- On-board 2.5V ADR4525 reference
- On-board ADP1031-1 isolated PMU with integrated SPI signal isolation channels
- ACE software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board ADP1031ACPZ-1-R7
No SVHC (21-Jan-2025)
ADP1031ACPZ-1-R7
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate