Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 155.660 |
Product Information
Product Overview
Evaluation board for the ADF4151 PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4151 frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4151 synthesizer, loop filter, voltage control oscillator (VCO), reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer. The PC must have a USB port to program the part. The board is powered from external banana connectors. The supplied voltage should be 5.5V.
- General-purpose evaluation board for the ADF4151, including VCO, loop filter and TCXO
- Contains the ADF4151 frequency synthesizer (500MHz to 3.5GHz)
- Accompanying software allows complete control of synthesizer functions from a PC
Contents
EVAL-ADF4151EB1Z board, CD that includes self-installing software that allows users to control the board and exercise all functions of the device, electronic version of the ADF4151 data sheet, electronic version of the UG-369 user guide, electronic version of the UG-476 user guide.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4151BCPZ, CD, ADF4151 Data Sheet, UG-369 User Guide, UG-476 User Guide
No SVHC (21-Jan-2025)
ADF4151BCPZ
PLL Frequency Synthesizer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate