Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 461.310 |
Product Information
Product Overview
EVAL-ADE9430ARDZ evaluation board evaluates the ADE9430 high performance, polyphase energy, and class S power quality monitoring IC. EVAL-ADE9430ARDZ is for use with the STM32 NUCLEOF413ZH. The EVAL-ADE9430ARDZ can be directly interfaced with current transformers and voltage leads. The board enables quick evaluation and prototyping of energy and Class S power quality measurement systems with the ADE9430. The board is designed to work directly with the provided current output current transformers (CTs). It has on-board burden resistors in the differential configuration to allow direct connection with current output CTs. With a typical 2500:1 CT, the maximum recommended current is 86Arms. The EVAL-ADE9430ARDZ has on-board resistor dividers to attenuate the incoming input voltage. The attenuation factor is 801. Do not exceed the 240V rms nominal line to neutral voltage in the 3-phase, 4-wire (3P4W) wye configuration.
- 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
- Direct interface with current output current transformers
- Up to 240V rms nominal line neutral voltage measurement
- For use with the ADSW-PQ-CLS power quality library
Contents
STM32 NUCLEO-F413ZH, EVAL-ADE9430ARDZ evaluation board, Current transformers.
Warnings
This equipment is connected to hazardous line voltages. Exercise proper caution when connecting the sensors and voltage leads. Ensure that the system is enclosed in a protective casing.
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADE9430, STM32 NUCLEO-F413ZH, Current Transformers
No SVHC (25-Jun-2025)
ADE9430
Energy & Power Quality Monitoring
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate