Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 244.270 |
Product Information
Product Overview
EVAL-ADE9113KTZ evaluation kit includes two boards that work together (along with the EVAL-SDP-CB1Z) to evaluate the performance of the ADE9113 isolated Σ-Δ analogue-to-digital converter (ADC) in a context close to an actual 3-phase meter implementation. Although this kit can also be used to test the similar functionality of the ADE9103 and ADE9112 ADC, the EVAL-ADE9113KTZ is populated with only ADE9113 devices. Evaluation software, written in LabVIEW®, provides access to the registers of every ADE9113 using a PC interface. Additionally, the microcontroller unit (MCU) adapter board is compatible with an Arduino® shield type connector, allowing custom firmware development or use of the reference code with the Nucleo-F103RB.
- Full featured evaluation board for the ADE9103, ADE9112, and ADE9113
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-ADE9113EBZ evaluation board, SDP-B adapter board, MCU adapter board.
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board ADE9113, SDP-B Adapter Board, MCU Adapter Board
No SVHC (21-Jan-2025)
ADE9113
32kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate