Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 204.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 204.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1466Z
Order Code4032911
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1466WBCPZ
Kit Application TypeAudio
Application Sub TypeDigital Audio Processor
Kit ContentsEvaluation Board ADAU1466WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADAU1466Z is an evaluation board evaluating the ADAU1466 SigmaDSP® audio processor. This device is suitable for evaluation of and software development for the ADAU1466 and ADAU1462 SigmaDSP processors.
- 4 analogue inputs
- 8 analogue outputs
- Stereo S/PDIF input and output
- self-boot EEPROM memory
Contents
EVAL-ADAU1466Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, 6V AC to DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board ADAU1466WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAU1466WBCPZ
Application Sub Type
Digital Audio Processor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001