Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 128.730 |
Product Information
Product Overview
EVAL-ADAQ4003FMCZ is an evaluation board for the ADAQ4000 series µModule data acquisition solution. The ADAQ4003 µModule combine multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue to-digital converter (ADC) driver, a stable reference buffer, a high resolution, 18bit, 2 MSPS successive approximation register (SAR) ADC and the critical passive components necessary for optimum performance.
- Fully featured Pmod evaluation board with a Pmod to FMC interposer board
- Versatile analogue signal conditioning circuitry
- On-board reference and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform compatible (EVAL-SDP-CH1Z)
Contents
EVAL-ADAQ4003PMDZ Pmod evaluation board, EVAL-PMD-IB1Z Pmod to FMC interposer board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
18bit
Data Acquisition
Pmod Evaluation Board ADAQ4003BBCZ, EVAL-PMD-IB1Z Pmod to FMC Interposer Board
No SVHC (25-Jun-2025)
ADAQ4003BBCZ
2MSPS
Data Acquisition System
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate