Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 123.010 |
Product Information
Product Overview
EVAL-ADAQ4001FMCZ is an evaluation board for the ADAQ4000 series µModule data acquisition solution. The ADAQ4001 µModule® data acquisition system evaluation kit (EVAL-ADAQ4001FMCZ) contains the EVAL-ADAQ4001PMDZ peripheral module (Pmod) board and the EVAL-PMD-IB1Z Pmod to field programmable grid array (FPGA) mezzanine card (FMC) interposer board that interfaces with the system demonstration controller board (EVAL-SDP-CH1Z) via a 160-pin FMC connector.
- Fully featured Pmod evaluation board with a Pmod to FMC interposer board
- Versatile analog signal conditioning circuitry
- On-board reference and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform compatible (EVAL-SDP-CH1Z)
Contents
EVAL-ADAQ4001PMDZ Pmod evaluation board, EVAL-PMD-IB1Z Pmod to FMC interposer board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Acquisition
Pmod Evaluation Board ADAQ4001BBCZ, EVAL-PMD-IB1Z Pmod to FMC Interposer Board
No SVHC (25-Jun-2025)
ADAQ4001BBCZ
2MSPS
Data Acquisition System
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate