Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 731.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 731.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD8452-1SDZ
Order Code4032969
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Testing & Formation
Silicon Core NumberAD8452ASTZ
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board AD8452ASTZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AD8452 battery testing and formation evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
AD8452ASTZ
Kit Contents
Evaluation Board AD8452ASTZ
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Testing & Formation
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001