Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.270 |
Product Information
Product Overview
EVAL-AD7770FMCZ evaluation kit features the AD7770 24bit, analogue-to-digital converter (ADC). The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVALAD7770FMCZ evaluation board and also connects to a PC running a Windows® operating system via a USB cable. The AD777x evaluation software fully configures the AD7770 device register functionality and provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7770FMCZ valuation board allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7770 over the USB cable through the SDP-H1 controller board.
- Full featured evaluation board for the AD7770
- PC control in conjunction with the Analog Devices, Inc., SDP, EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Contents
EVAL-AD7770FMCZ evaluation board, AD777x evaluation software.
Technical Specifications
Analog Devices
24Bit
Data Converter
Evaluation Board AD7770ACPZ, Evaluation Software CD
No SVHC (21-Jan-2025)
AD7770ACPZ
32kSPS
Sigma-Delta ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate