Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.840 |
Product Information
Product Overview
EVAL-AD7383-4FMCZ is a full featured evaluation board that evaluate all features of the AD7383-4 analogue-to-digital converters (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector, J4. The EVALSDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software, which is available for download from the ACE software page.
- Fully featured evaluation board for testing multichannel, simultaneous sampling ADC
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC-based for control and data analysis
Contents
EVAL-AD7383-4FMCZ evaluation board, Instructions to download software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7383-4BCPZ
No SVHC (21-Jan-2025)
AD7383-4BCPZ
4MSPS
Successive Approximation ADC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate