Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 51.180 |
Product Information
Product Overview
EVAL-AD7192ASDZ is an evaluation kit that features the AD7192 which is 4.8KHz ultralow noise 24bit sigma-delta (Σ-Δ) ADCs. The on-chip low noise gain stage means that signals of small amplitude can interface directly to the ADC. The internal clock option provides a compact solution for low BW requirements. The AD7192 ACE Plugin fully configures the AD7192 device register functionality and provides DC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. Suitable for PLC/DCS analogue input modules data acquisition, strain gauge transducers, pressure measurement, temperature measurement, flow measurement, weigh scales, chromatography, medical and scientific instrumentation applications.
- Full featured evaluation-board for the AD7192
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z/EVAL-SDP-CK1Z)
- PC software for control and data analysis (time and frequency domain)
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7192
No SVHC (21-Jan-2025)
AD7192
4.8kSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate