Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.480 |
Product Information
Product Overview
EVAL-AD7175-2SDZ is a fully featured evaluation kit for the AD7175-2 24bit, 250KSPS analogue-to-digital converter (ADC) with integrated rail-to rail-analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
- Full featured evaluation board for the AD7175-2
- PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7175-2SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter, Plastic screw washer set.
Technical Specifications
Analog Devices
24Bit
Data Converter
Evaluation Board AD7175-2BRUZ, Eval Software CD, 7V to 9V AC-to-DC Adapter, Plastic Screw Washer Set
No SVHC (21-Jan-2025)
AD7175-2BRUZ
250kSPS
Sigma-Delta ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate